Amphenol Industrial Industrial Circular Connectors, 5 Contacts, Threaded Mount, Micro Connector, Plug, Male, IP67, NMEA

Bulk discount available

Subtotal (1 unit)*

£15.50

(exc. VAT)

£18.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£15.50
10 +£14.27

*price indicative

RS Stock No.:
193-063
Mfr. Part No.:
HMC-05BMMB-SL7001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

5

Mounting Type

Threaded Mount

Connector Size

Micro

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

NMEA 2000

COO (Country of Origin):
CN
The Amphenol NMEA 2000 Micro connector is a metal, 4A rated connector with 05 pins and male contacts. It features a straight design with a screw in mechanism for secure attachment. Field installable, it supports cable diameters ranging from 4.0 to 7.0mm, ensuring reliable and durable connections in marine and industrial NMEA 2000 systems.

IP67 protection rated
NMEA 2000 certified

Related links