Amphenol Industrial Industrial Circular Connectors, 5 Contacts, Threaded Mount, Micro Connector, Socket, Female, IP68,

Bulk discount available

Subtotal (1 unit)*

£16.16

(exc. VAT)

£19.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£16.16
10 +£14.86

*price indicative

RS Stock No.:
193-062
Mfr. Part No.:
HMC-05BFFB-SL7001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

5

Mounting Type

Threaded Mount

Connector Size

Micro

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP68

Series

NMEA 2000

COO (Country of Origin):
CN
The Amphenol NMEA 2000 Micro connector is a metal, 4A rated connector with 05 pins and female contacts. It features a straight design with a screw in mechanism for secure attachment. Field installable, it supports cable diameters ranging from 4.0 to 7.0mm, making it ideal for reliable and durable connections in marine and industrial NMEA 2000 systems.

IP67 protection rated

Related links