Amphenol Industrial Industrial Circular Connector, 5 Contacts, Threaded Mount, M12 Connector, Plug, Male, IP68, NMEA

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£7.82

(exc. VAT)

£9.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship
  • Plus 40 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£7.82
10 - 24£7.20
25 +£6.50

*price indicative

RS Stock No.:
193-055
Mfr. Part No.:
HMC-05BMMT-SL8001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

5

Product Type

Industrial Circular Connector

Mount Type

Threaded Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68

Series

NMEA 2000

Orientation

Straight

Voltage

250V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol NMEA 2000 Terminator is a metal, 4A rated connector with 05 pins and male contacts. It features a straight design with screw thread for secure attachment, ensuring reliable termination and stable data communication in NMEA 2000 network systems, ideal for marine and industrial applications.

IP68 protection rated

NMEA 2000 certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy