Amphenol Industrial Industrial Circular Connector, 8 Contacts, Threaded Mount, M12 Connector, Plug, Male, IP68, M Series
- RS Stock No.:
- 193-019
- Mfr. Part No.:
- MSAP-08BMMA-SL8001
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.94
(exc. VAT)
£9.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.94 |
| 10 - 24 | £7.31 |
| 25 + | £6.60 |
*price indicative
- RS Stock No.:
- 193-019
- Mfr. Part No.:
- MSAP-08BMMA-SL8001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 8 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Threaded Mount | |
| Connector Size | M12 | |
| Current | 2A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | M | |
| Coding | A | |
| Shell Size | 15.3 mm | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Metal | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 8 | ||
Product Type Industrial Circular Connector | ||
Mount Type Threaded Mount | ||
Connector Size M12 | ||
Current 2A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series M | ||
Coding A | ||
Shell Size 15.3 mm | ||
Minimum Operating Temperature -40°C | ||
Housing Material Metal | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Connector is a field installable, straight male connector designed for reliable and efficient sensor connections in industrial applications. Featuring 8 pins and A coding, it supports secure signal transmission for various sensor and actuator setups. Rated for 2A, the connector is made of durable plastic for lightweight yet robust performance. The male contact ensures a secure connection, while the screw thread provides a stable, reliable attachment.
IP68 protection rated
Related links
- Amphenol Industrial Industrial Circular Connector Threaded Mount Plug IP68, M Series
- Amphenol Industrial Industrial Circular Connector Threaded Mount Socket IP68, M
- Amphenol Industrial Industrial Circular Connector Threaded Mount Socket IP68, M
- Amphenol Industrial Industrial Circular Connector Threaded Mount Socket IP68, M
- Amphenol Industrial Circular Connector Cable Plug IP68, M Series
- Amphenol Industrial Industrial Circular Connector Threaded Mount Plug IP68, NMEA
- Amphenol Industrial Industrial Circular Connector Threaded Mount Plug IP68, M Series
- Amphenol Industrial Industrial Circular Connector Threaded Mount Socket IP68,
