Amphenol Industrial Industrial Circular Connectors, 8 Contacts, Threaded Mount, M12 Connector, Plug, Male, IP68, M
- RS Stock No.:
- 193-028
- Mfr. Part No.:
- MSXS08ML-SXSML-SX002
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£39.74
(exc. VAT)
£47.69
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £39.74 |
| 10 + | £36.55 |
*price indicative
- RS Stock No.:
- 193-028
- Mfr. Part No.:
- MSXS08ML-SXSML-SX002
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 8 | |
| Mounting Type | Threaded Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | M Series | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 8 | ||
Mounting Type Threaded Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series M Series | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Connector is an M12, X Code, 8 pin male connector made of metal, designed for a 0.5A current rating. It features male contacts in a straight to straight configuration with a screw thread for secure and stable installation. Ideal for high speed data transmission in industrial applications, this connector ensures reliable performance and durability in demanding environments.
IP67 protection rated
Overmolded Double Ended
Overmolded Double Ended
Related links
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68/IP69K,
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68,
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP67, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP67, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male M Series Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP68, M
