Amphenol Industrial Industrial Circular Connectors, 8 Contacts, Threaded Mount, M12 Connector, Socket, Female, IP67, M
- RS Stock No.:
- 193-030
- Mfr. Part No.:
- MSXS-08PFFR-SF7002
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£14.01
(exc. VAT)
£16.81
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.01 |
| 10 + | £12.89 |
*price indicative
- RS Stock No.:
- 193-030
- Mfr. Part No.:
- MSXS-08PFFR-SF7002
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 8 | |
| Mounting Type | Threaded Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | M Series | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 8 | ||
Mounting Type Threaded Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series M Series | ||
- COO (Country of Origin):
- CN
The Amphenol Sensor or actuator cable featuring an M12 connector with 8 pins and X shielding for enhanced signal integrity and protection against electromagnetic interference. The screw connection ensures a secure, reliable attachment, making it suitable for industrial and automation applications where stable and noise resistant performance is critical.
IP67 protection rated
RoHS compliant
RoHS compliant
Related links
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP67, M
- Amphenol Industrial Industrial Circular Connectors Panel Mount Socket IP67, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP67, M
- Amphenol Industrial Circular Connector Panel Mount Socket IP67, M Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP67, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP67, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP67, M
- Amphenol Industrial Circular Connector PCB Mount Socket M Series
