Amphenol Industrial Industrial Circular Connectors, 6 Contacts, Threaded Mount, M8 Connector, Socket, Female, IP67, M

Bulk discount available

Subtotal (1 unit)*

£8.14

(exc. VAT)

£9.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£8.14
10 - 24£7.48
25 +£6.59

*price indicative

RS Stock No.:
193-038
Mfr. Part No.:
8A-06AFFM-SL7A02
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

6

Mounting Type

Threaded Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

M Series

COO (Country of Origin):
CN
The Amphenol M Series Guided M8 Sensor Connector is a metal, 6 pin female connector rated for 1.5A. It features female contacts and a straight orientation with a screw thread for secure installation. This connector is designed for reliable sensor connections in industrial applications, offering durability and stability in various environments where precise and secure electrical connections are essential.

IP67 protection rated
Overmolded

Related links