Amphenol Industrial Industrial Circular Connectors, 6 Contacts, Panel Mount, M8 Connector, Plug, Male, IP67, M Series
- RS Stock No.:
- 589-572
- Mfr. Part No.:
- 8A-06PMMP-SF7001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£5.08
(exc. VAT)
£6.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.08 |
| 10 - 24 | £4.67 |
| 25 + | £4.22 |
*price indicative
- RS Stock No.:
- 589-572
- Mfr. Part No.:
- 8A-06PMMP-SF7001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 6 | |
| Mounting Type | Panel Mount | |
| Connector Size | M8 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | M Series | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 6 | ||
Mounting Type Panel Mount | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series M Series | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Guided M8 Metric Circular Connector is made of metal, non-shielded, and has a current rating of one point five amperes with six pins. It features a male connector with male contacts, a hexagonal shape, an M8*0.5 thread specification, and a screw thread.
Designed with PCB 180° orientation
Includes receptacle configuration
Secured using front fastening
Offers IP67 protection when unmated
Includes receptacle configuration
Secured using front fastening
Offers IP67 protection when unmated
Related links
- Amphenol Industrial Circular Connector Cable Mount Plug IP67, M Series
- Amphenol Industrial Industrial Circular Connectors M8 Connector Female M Series Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP67, M Series
- Amphenol Industrial Industrial Circular Connectors Panel Mount Plug IP67, M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP67, M Series
- Amphenol Industrial Circular Connector Panel Mount Socket IP67, M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP67, M Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP67, M
