Amphenol Industrial Industrial Circular Connectors, 3 Contacts, Panel Mount, M8 Connector, Plug, Male, IP67, M Series
- RS Stock No.:
- 589-565
- Mfr. Part No.:
- 8P-03PMMS-SF7001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£4.25
(exc. VAT)
£5.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 27 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £4.25 |
| 10 - 24 | £3.91 |
| 25 + | £3.53 |
*price indicative
- RS Stock No.:
- 589-565
- Mfr. Part No.:
- 8P-03PMMS-SF7001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Mounting Type | Panel Mount | |
| Connector Size | M8 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | M Series | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series M Series | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial M8 Metric Circular Connector is A-coded, made of metal, non-shielded, and has a current rating of three amperes with three pins. It features a male connector with male contacts and a hexagonal shape, with an M8 1.0 thread specification.
Features screw thread
Supports solder connection
Includes receptacle design
Mounts with front fastening
Rated IP67 when unmated
Supports solder connection
Includes receptacle design
Mounts with front fastening
Rated IP67 when unmated
Related links
- Amphenol Industrial Circular Connector Panel Mount Plug IP67, M Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP67, M
- Amphenol Industrial Industrial Circular Connectors Panel Mount Plug IP67, M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP67, M Series
- Amphenol Industrial Circular Connector Cable Mount Plug IP67, M Series
- Amphenol Industrial Circular Connector Cable Mount Socket IP67, M Series
- Amphenol Industrial Circular Connector Front Mount Plug
- Amphenol Industrial Circular Connector Panel Mount Plug IP67
