Amphenol Industrial Industrial Circular Connectors, 3 Contacts, Threaded Mount, M8 Connector, Plug, Male, IP67, M
- RS Stock No.:
- 193-041
- Distrelec Article No.:
- 304-29-657
- Mfr. Part No.:
- 8P-03PMMP-SF7001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 bag of 2 units)*
£4.77
(exc. VAT)
£5.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 5 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | £4.77 | £2.385 |
| 10 + | £4.39 | £2.195 |
*price indicative
- RS Stock No.:
- 193-041
- Distrelec Article No.:
- 304-29-657
- Mfr. Part No.:
- 8P-03PMMP-SF7001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Mounting Type | Threaded Mount | |
| Connector Size | M8 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | M Series | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Mounting Type Threaded Mount | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series M Series | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Connector is an M8, A Code, 3 pin male connector made of plastic with a 3A current rating. It features male contacts in a hexagonal design with an M8*1.0 screw thread for secure installation. Designed for PCB mounting at a 180° orientation, this connector ensures reliable and stable electrical connections, making it ideal for sensor applications in industrial and electronic systems.
IP67 protection rated
Receptacle
Receptacle
Related links
- Amphenol Industrial Circular Connector Panel Mount Plug IP67, M Series
- Amphenol Industrial Industrial Circular Connectors Panel Mount Plug IP67, M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP67
- Amphenol Industrial Industrial Circular Connectors Panel Mount Plug IP67, M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP67, M Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP67, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP67, M
- Amphenol Industrial Circular Connector Cable Mount Plug IP67, M Series
