Amphenol Industrial Industrial Circular Connectors, 3 Contacts, Threaded Mount, M8 Connector, Plug, Male, IP67, M
- RS Stock No.:
- 193-040
- Distrelec Article No.:
- 301-62-695
- Mfr. Part No.:
- 8-03PMMS-SH7001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£3.72
(exc. VAT)
£4.46
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 17 November 2025
- Plus 10 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.72 |
| 10 - 24 | £3.41 |
| 25 + | £3.01 |
*price indicative
- RS Stock No.:
- 193-040
- Distrelec Article No.:
- 301-62-695
- Mfr. Part No.:
- 8-03PMMS-SH7001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Mounting Type | Threaded Mount | |
| Connector Size | M8 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | M Series | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Mounting Type Threaded Mount | ||
Connector Size M8 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series M Series | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Connector, M8 A Code, is a metal connector designed with a 3A current rating and 03 pins. It features a male connector with male contacts, a hexagonal M8*0.5 screw thread for secure attachment, and a solder receptacle for easy integration. The rear fastened design ensures a stable connection, making it ideal for industrial sensor applications.
IP67 protection rated
Panel thickness is 4.5
Panel thickness is 4.5
Related links
- Amphenol Industrial Circular Connector Panel Mount Plug IP67, M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP67, M Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP67, M
- Amphenol Industrial Circular Connector Rear Mount Socket
- Amphenol Industrial Circular Connector Rear Mount Socket
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP67, M
- Amphenol Industrial Industrial Circular Connectors Panel Mount Plug IP67, M Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP67, M
