Amphenol Industrial Industrial Circular Connectors, 6 Contacts, M8 Connector, Socket, Female, IP67, M Series Series
- RS Stock No.:
- 589-573
- Mfr. Part No.:
- 8A-06AFFM-SL7A01
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£11.36
(exc. VAT)
£13.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
- Plus 20 unit(s) shipping from 26 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.36 |
| 10 + | £10.45 |
*price indicative
- RS Stock No.:
- 589-573
- Mfr. Part No.:
- 8A-06AFFM-SL7A01
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 6 | |
| Connector Size | M8 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | M Series | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 6 | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series M Series | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Guided M8 Metric Circular Connector is made of metal, non-shielded, and has a current rating of one point five amperes with six pins. It features a female connector with female contacts, a straight design, a screw thread, and an overmolded construction.
Cable length 1000mm
Equipped with strain relief
PVC insulation
24 AWG wire gauge
Rated IP67 when mated
Equipped with strain relief
PVC insulation
24 AWG wire gauge
Rated IP67 when mated
Related links
- Amphenol Industrial Circular Connector Cable Mount Plug IP67, M Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP67, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP67, M
- Amphenol Industrial Industrial Circular Connectors Panel Mount Plug IP67, M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP67, M Series
- Amphenol Industrial Circular Connector Cable Mount Plug IP67, M Series
- Amphenol Industrial Circular Connector Cable Mount Socket IP67, M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68, M Series
