Amphenol Industrial Industrial Circular Connectors, 4 Contacts, Threaded Mount, M8 Connector, Socket, Female, IP67, M
- RS Stock No.:
- 193-046
- Mfr. Part No.:
- 8-04AFFM-SL7A05
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£9.83
(exc. VAT)
£11.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.83 |
| 10 - 24 | £9.04 |
| 25 + | £7.97 |
*price indicative
- RS Stock No.:
- 193-046
- Mfr. Part No.:
- 8-04AFFM-SL7A05
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Mounting Type | Threaded Mount | |
| Connector Size | M8 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | M Series | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Mounting Type Threaded Mount | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series M Series | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Connector, M8 A Code, is a metal connector rated for 3A with 04 pins and female contacts. It features a straight design and screw thread for secure attachment, providing reliable connections for sensor and industrial applications.
IP67 protection rated
Overmolded
Overmolded
Related links
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP67, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP67, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP67, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP67, M
- Amphenol Industrial Circular Connector Panel Mount Plug IP67, M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP67, M Series
- Amphenol Industrial Industrial Circular Connectors Panel Mount Plug IP67, M Series
- Amphenol Industrial Industrial Circular Connectors Panel Mount Plug IP67, M Series
