Amphenol Industrial Industrial Circular Connectors, 8 Contacts, Threaded Mount, M12 Connector, Socket, Female, IP67, M
- RS Stock No.:
- 192-909
- Distrelec Article No.:
- 301-73-892
- Mfr. Part No.:
- MSXS-08PFFR-SH7003
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£14.29
(exc. VAT)
£17.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.29 |
| 10 + | £13.14 |
*price indicative
- RS Stock No.:
- 192-909
- Distrelec Article No.:
- 301-73-892
- Mfr. Part No.:
- MSXS-08PFFR-SH7003
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 8 | |
| Mounting Type | Threaded Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | M Series | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 8 | ||
Mounting Type Threaded Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series M Series | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Connector, M12 X Code, is a metal connector rated for 0.5A with 08 pins and female contacts. It features a hexagonal design with an M12*1.0 screw thread and is configured for 90° PCB mounting. The receptacle ensures a secure connection, making it ideal for sensor and industrial applications requiring reliable performance in compact setups.
IP67 protection rated
Rear fastened
Rear fastened
Related links
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP67, M
- Amphenol Industrial Circular Connector PCB Mount Socket M Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP67, M
- Amphenol Industrial Industrial Circular Connectors Panel Mount Socket IP67, M
- Amphenol Industrial Circular Connector PCB Mount Socket M Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP67, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP67, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP67, M
