Amphenol Industrial Industrial Circular Connector, 8 Contacts, Threaded Mount, M12 Connector, Plug, Male, IP68, IP69K, M

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

£6.81

(exc. VAT)

£8.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9£6.81-
10 - 24£6.268%
25 +£5.6517%

*price indicative

RS Stock No.:
193-011
Distrelec Article No.:
301-62-732
Mfr. Part No.:
M12A-08PMMS-SF8001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

8

Product Type

Industrial Circular Connector

Mount Type

Threaded Mount

Current

2A

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68, IP69K

Series

M

Orientation

Straight

Coding

A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol M Series Sensor Connector is an unmated, hexagonal male connector designed for reliable sensor connectivity in harsh environments. It features 8 pins and is M12 A coded for secure, high performance signal transmission. The connector is equipped with a screw thread for secure attachment and is front fastened for easy installation. With a 2A current rating, this connector provides a stable, durable connection for various sensor and automation applications.

RoHS compliant

IP68 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy