Amphenol Industrial Industrial Circular Connectors, 8 Contacts, Threaded Mount, M12 Connector, Plug, Male, IP68/IP69K,
- RS Stock No.:
- 193-013
- Distrelec Article No.:
- 301-62-727
- Mfr. Part No.:
- M12A-08BMMM-SL8D01
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£9.08
(exc. VAT)
£10.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 53 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.08 |
| 10 - 24 | £8.35 |
| 25 + | £7.54 |
*price indicative
- RS Stock No.:
- 193-013
- Distrelec Article No.:
- 301-62-727
- Mfr. Part No.:
- M12A-08BMMM-SL8D01
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 8 | |
| Mounting Type | Threaded Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68/IP69K | |
| Series | M Series | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 8 | ||
Mounting Type Threaded Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68/IP69K | ||
Series M Series | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Cable features a robust M12 connector designed for industrial automation applications. It features an A coded. The connector is female with female contacts, offering a straight configuration and screw thread for secure connections
RoHS compliant
IP68 and IP69K protection rated
IP68 and IP69K protection rated
Related links
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68/IP69K,
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68/IP69K,
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68/IP69K,
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68/IP69K,
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68,
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP67, M
