Amphenol Industrial Industrial Circular Connectors, 4 Contacts, Threaded Mount, M12 Connector, Plug, Male, IP68/IP69K,
- RS Stock No.:
- 192-917
- Mfr. Part No.:
- M12A-04BMMM-SL8D01
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£6.04
(exc. VAT)
£7.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 21 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.04 |
| 10 - 24 | £5.55 |
| 25 + | £5.01 |
*price indicative
- RS Stock No.:
- 192-917
- Mfr. Part No.:
- M12A-04BMMM-SL8D01
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Mounting Type | Threaded Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68/IP69K | |
| Series | M Series | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Mounting Type Threaded Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68/IP69K | ||
Series M Series | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Connector is a metal, 4A rated M12 connector with 04 pins and male contacts. It features a straight design with screw thread for secure attachment and is overmolded for added durability. With a length of 1000mm, it ensures reliable connections in industrial and sensor applications.
IP68 and IP69K protection rated
UL2238 certified
UL2238 certified
Related links
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68/IP69K,
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68/IP69K,
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68/IP69K,
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68/IP69K,
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket
- Amphenol Industrial Circular Connector Panel Mount Plug IP68 M Series
- Amphenol Industrial Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 1m
- Amphenol Industrial Circular Connector Panel Mount Socket IP68 M Series
