Amphenol Industrial Industrial Circular Connectors, 8 Contacts, Threaded Mount, M12 Connector, Socket, Female,
- RS Stock No.:
- 192-927
- Mfr. Part No.:
- MSAS-08PFFP-SF8001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£7.82
(exc. VAT)
£9.38
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 26 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.82 |
| 10 - 24 | £7.19 |
| 25 + | £6.48 |
*price indicative
- RS Stock No.:
- 192-927
- Mfr. Part No.:
- MSAS-08PFFP-SF8001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 8 | |
| Mounting Type | Threaded Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68/IP69K | |
| Series | M Series | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 8 | ||
Mounting Type Threaded Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68/IP69K | ||
Series M Series | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Connector with M12 A Code is a metal connector rated for 2A with 08 pins and female contacts. It features a hexagonal design, PG9 screw thread, and a 180° PCB mounting orientation. The receptacle is front fastened, ensuring secure connections in sensor and industrial applications.
UL2238 Certified
IP68 and IP69K protection rated
IP68 and IP69K protection rated
Related links
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68/IP69K,
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP67, M
- Amphenol Industrial Circular Connector Panel Mount Socket IP68 M Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug and Socket, Male
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68, M
- Amphenol Industrial Circular Connector Panel Mount Socket IP68 M Series
