Amphenol Industrial Industrial Circular Connectors, 8 Contacts, Threaded Mount, M12 Connector, Plug and Socket, Male
- RS Stock No.:
- 192-914
- Mfr. Part No.:
- MSAP08ML-SAPFL-SDA05
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£15.22
(exc. VAT)
£18.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.22 |
| 10 + | £14.00 |
*price indicative
- RS Stock No.:
- 192-914
- Mfr. Part No.:
- MSAP08ML-SAPFL-SDA05
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 8 | |
| Mounting Type | Threaded Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP68/IP69K | |
| Series | M Series | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 8 | ||
Mounting Type Threaded Mount | ||
Connector Size M12 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP68/IP69K | ||
Series M Series | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Connector, M12 A Code, is a plastic connector rated for 2A with 08 pins and male contacts. It features a straight to straight design, screw thread for secure attachment, making it suitable for reliable connections in various sensor and industrial applications.
IP68 and IP69K protection rated
Overmolded Double Ended
Overmolded Double Ended
Related links
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68/IP69K,
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP67, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP67, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68,
- Amphenol Industrial Straight Male 5 way M12 to Straight Female 5 way M12 Connector & Cable, 500mm
