Amphenol Industrial Industrial Circular Connectors, 8 Contacts, Threaded Mount, M12 Connector, Plug, Male, IP68/IP69K,
- RS Stock No.:
- 193-034
- Mfr. Part No.:
- M12A08ML-12AML-SDA05
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£14.44
(exc. VAT)
£17.33
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 14 unit(s) ready to ship
- Plus 30 unit(s) shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.44 |
| 10 + | £13.29 |
*price indicative
- RS Stock No.:
- 193-034
- Mfr. Part No.:
- M12A08ML-12AML-SDA05
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 8 | |
| Mounting Type | Threaded Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68/IP69K | |
| Series | M Series | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 8 | ||
Mounting Type Threaded Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68/IP69K | ||
Series M Series | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Connector is an M12, A Code, 8 pin male connector made of metal with a 2A current rating. It features male contacts in a straight to straight configuration and a screw thread for secure installation. This connector is ideal for industrial applications, offering reliable performance and durability in demanding environments.
IP678 and IP69K protection rated
Overmolded Double Ended
Overmolded Double Ended
Related links
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug and Socket, Male
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68/IP69K,
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68,
- Amphenol Industrial Straight Male 5 way M12 to Straight Male 5 way M12 Connector & Cable, 500mm
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68/IP69K,
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68/IP69K,
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68/IP69K,
