Amphenol Industrial Industrial Circular Connectors, 4 Contacts, Threaded Mount, M12 Connector, Plug, Male, IP68/IP69K,
- RS Stock No.:
- 193-021
- Mfr. Part No.:
- M12T-04PMMS-SF8B15
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£5.96
(exc. VAT)
£7.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
- Plus 10 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.96 |
| 10 - 24 | £5.48 |
| 25 + | £4.95 |
*price indicative
- RS Stock No.:
- 193-021
- Mfr. Part No.:
- M12T-04PMMS-SF8B15
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Mounting Type | Threaded Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68/IP69K | |
| Series | M Series | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Mounting Type Threaded Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68/IP69K | ||
Series M Series | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Connector is an unmated, hexagonal male connector designed for reliable, high performance connectivity in industrial and outdoor environments. It features 4 pins with T coding, ensuring secure and interference free signal transmission. The connector includes male pins, a screw thread for secure attachment, and a front fastened design for easy installation. Rated for 12A, it offers high current capacity, making it perfect for demanding sensor and automation applications.
RoHS compliant
IP68 protection rated
IP68 protection rated
Related links
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68/IP69K,
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68, FICX
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68/IP69K,
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68/IP69K,
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68/IP69K,
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP68, M
- Amphenol Industrial Circular Connector Panel Mount Plug IP68 M Series
