Amphenol Industrial Industrial Circular Connectors, 4 Contacts, Threaded Mount, PG12 Connector, Plug, Male, IP68, FICX
- RS Stock No.:
- 192-997
- Mfr. Part No.:
- SC-L-PG12-04-BL
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£8.55
(exc. VAT)
£10.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship
- Plus 40 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.55 |
| 10 - 24 | £7.87 |
| 25 + | £7.10 |
*price indicative
- RS Stock No.:
- 192-997
- Mfr. Part No.:
- SC-L-PG12-04-BL
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Mounting Type | Threaded Mount | |
| Connector Size | PG12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | FICX | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Mounting Type Threaded Mount | ||
Connector Size PG12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series FICX | ||
- COO (Country of Origin):
- CN
The Amphenol FICX PG12 Cable Joiner is a plastic, field installable connector rated for 15A, featuring 04 pins and a screw in design with a screw thread. It accommodates cables with diameters ranging from 4.5 to 6.5 mm diameter, ensuring a secure and reliable connection for various cable joining applications.
IP68 protection rated
Related links
- Amphenol Industrial Circular Connector Cable Mount Female SC Series
- Amphenol Industrial Circular Connector Cable Mount Female SC Series
- Amphenol Industrial Circular Connector Cable Mount Female SC Series
- Amphenol Industrial Circular Connector Cable Mount Female SC Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68/IP69K,
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68,
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68,
