Amphenol Industrial Industrial Circular Connectors, 6 Contacts, Threaded Mount, Miniature Connector, Plug, Male, IP68,
- RS Stock No.:
- 192-996
- Distrelec Article No.:
- 304-10-965
- Mfr. Part No.:
- AU-06PMMP-QC8001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£6.10
(exc. VAT)
£7.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.10 |
| 10 - 24 | £5.60 |
| 25 + | £5.06 |
*price indicative
- RS Stock No.:
- 192-996
- Distrelec Article No.:
- 304-10-965
- Mfr. Part No.:
- AU-06PMMP-QC8001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 6 | |
| Mounting Type | Threaded Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | X-Lok | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 6 | ||
Mounting Type Threaded Mount | ||
Connector Size Miniature | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series X-Lok | ||
- COO (Country of Origin):
- CN
The Amphenol X Lok mini size connector is a plastic, 2A rated connector with 06 pins and male contacts. It features a circular design with a push lock mechanism for secure attachment and is configured for 180° PCB mounting. The receptacle design ensures reliable and efficient connections in compact electronic and industrial applications.
IP68 protection rated
UL2238 and UL50e certified
UL2238 and UL50e certified
Related links
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68,
- Amphenol Industrial Circular Connector Panel Mount Plug IP68, X-Lok Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68, X-Lok Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68, X-Lok Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68, X-Lok Series
- Amphenol Industrial Circular Connector Rear Mount Male X-Lok Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male Ceres Series
- Amphenol Industrial Circular Connector Panel Mount Male X-Lok Series
