Amphenol Industrial Industrial Circular Connectors, 4 Contacts, Threaded Mount, M12 Connector, Socket, Female,
- RS Stock No.:
- 192-906
- Mfr. Part No.:
- M12T-04PFFS-SF8B15
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£6.28
(exc. VAT)
£7.54
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.28 |
| 10 - 24 | £5.79 |
| 25 + | £5.21 |
*price indicative
- RS Stock No.:
- 192-906
- Mfr. Part No.:
- M12T-04PFFS-SF8B15
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 4 | |
| Mounting Type | Threaded Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68/IP69K | |
| Series | M Series | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 4 | ||
Mounting Type Threaded Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68/IP69K | ||
Series M Series | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Connector is an unmated, hexagonal female connector designed for secure, high performance connectivity in industrial and outdoor applications. Featuring 4 pins with T coding, it ensures proper and interference free signal transmission. The female pins, screw thread for secure attachment, and front fastened design enable easy installation. Rated for 12A, this connector provides high current capacity, ideal for demanding sensor and actuator applications in automation systems.
RoHS compliant
IP68 protection rated
IP68 protection rated
Related links
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68/IP69K,
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP68, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP68, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP68, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP67, M
- Amphenol Industrial Straight Female 5 way M12 to Unterminated Sensor Actuator Cable, 150mm
