Amphenol Industrial Industrial Circular Connector, 3 Contacts, Threaded Mount, M12 Connector, Socket, Female, IP68, M
- RS Stock No.:
- 192-912
- Mfr. Part No.:
- MSAP-03BFFA-SL8001
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£6.88
(exc. VAT)
£8.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.88 |
| 10 - 24 | £6.33 |
| 25 + | £5.71 |
*price indicative
- RS Stock No.:
- 192-912
- Mfr. Part No.:
- MSAP-03BFFA-SL8001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Threaded Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Series | M | |
| Coding | A | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Product Type Industrial Circular Connector | ||
Mount Type Threaded Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Series M | ||
Coding A | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 105°C | ||
Housing Material Thermoplastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Connector with M12 A Code, is a plastic connector rated for 4A with 03 pins and female contacts. It features a straight design, screw thread for secure attachment, and solder termination, making it a reliable choice for sensor applications in industrial environments.
IP68 protection rated
Field Installable
Related links
- Amphenol Industrial Industrial Circular Connector Threaded Mount Socket IP68, M
- Amphenol Industrial Industrial Circular Connector Threaded Mount Plug IP68, M Series
- Amphenol Industrial Industrial Circular Connector Threaded Mount Plug IP68, M Series
- Amphenol Industrial Circular Connector Cable Socket IP68, 12D-03BFFA Series
- Amphenol Industrial Industrial Circular Connector Threaded Mount Socket IP68, M
- Amphenol Industrial Circular Connector Cable Socket IPX8, ECTA 133 Series
- Amphenol Industrial Industrial Circular Connector Threaded Mount Plug IP68, NMEA
- Amphenol Industrial Industrial Circular Connector Threaded Mount Female NMEA 2000 Series


