Amphenol Industrial Industrial Circular Connector, 3 Contacts, Threaded Mount, M12 Connector, Plug, Male, IP68, M Series
- RS Stock No.:
- 193-033
- Mfr. Part No.:
- MSAP-03BMMA-SL8001
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£6.41
(exc. VAT)
£7.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 29 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.41 |
| 10 - 24 | £5.90 |
| 25 + | £5.31 |
*price indicative
- RS Stock No.:
- 193-033
- Mfr. Part No.:
- MSAP-03BMMA-SL8001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 3 | |
| Product Type | Industrial Circular Connector | |
| Mount Type | Threaded Mount | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68 | |
| Series | M | |
| Coding | A | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 4.5 mm | |
| Termination Type | Solder Cup | |
| Maximum Operating Temperature | 105°C | |
| Housing Material | Thermoplastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Product Type Industrial Circular Connector | ||
Mount Type Threaded Mount | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68 | ||
Series M | ||
Coding A | ||
Minimum Operating Temperature -40°C | ||
Shell Size 4.5 mm | ||
Termination Type Solder Cup | ||
Maximum Operating Temperature 105°C | ||
Housing Material Thermoplastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol M Series Sensor Connector, M12 A Code, is a plastic connector rated for 4A with 03 pins and male contacts. It features a straight design, screw thread for secure attachment, and solder termination. Field installable, it supports cable diameters ranging from 4.5 to 6.5mm diameter, making it ideal for versatile sensor and industrial applications.
IP68 protection rated
Related links
- Amphenol Industrial Industrial Circular Connector Threaded Mount Plug IP68, M Series
- Amphenol Industrial Industrial Circular Connector Threaded Mount Socket IP68, M
- Amphenol Industrial Circular Connector Cable Plug IP68, M Series
- Amphenol Industrial Industrial Circular Connector Threaded Mount Socket IP68, M
- Amphenol Industrial Industrial Circular Connector Threaded Mount Socket IP68, M
- Amphenol Industrial Circular Connector Cable M12 Connector Male SL8001 Series
- Amphenol Industrial Industrial Circular Connector Threaded Mount Plug IP68, NMEA
- Amphenol Industrial Industrial Circular Connector Panel Mount Male M Series
