Amphenol Industrial Industrial Circular Connectors, 5 Contacts, Threaded Mount, Plug and Socket, Male and Female
- RS Stock No.:
- 193-057
- Mfr. Part No.:
- P-555500-FFFM00-S001
- Brand:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)*
£23.93
(exc. VAT)
£28.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £23.93 |
| 10 + | £22.01 |
*price indicative
- RS Stock No.:
- 193-057
- Mfr. Part No.:
- P-555500-FFFM00-S001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 5 | |
| Mounting Type | Threaded Mount | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| IP Rating | IP68 | |
| Series | NMEA 2000 | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 5 | ||
Mounting Type Threaded Mount | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
IP Rating IP68 | ||
Series NMEA 2000 | ||
- COO (Country of Origin):
- CN
The Amphenol NMEA 2000 Multi Port T Adaptor is a plastic connector designed for marine applications, offering a 4A current rating and 5 pins. It features a screw thread for secure installation, providing reliable and efficient connectivity in NMEA 2000 networks. This adaptor is ideal for expanding and connecting multiple devices, ensuring stable data transmission in marine environments.
IP68 protection rated
NMEA 2000 Certificate
NMEA 2000 Certificate
Related links
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male and Female
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP67, NMEA
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Female Ceres Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Socket IP68, M
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68, NMEA
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Plug IP68/IP69K,
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male M Series Series
- Amphenol Industrial Industrial Circular Connectors Threaded Mount Male NMEA 2000 Series
