Molex Industrial Circular Connectors, 5 Contacts, PCB Mount, M16 Connector, Plug, Male, IP69K, 120084 Series
- RS Stock No.:
- 474-015
- Mfr. Part No.:
- 1200845182
- Brand:
- Molex
Subtotal (1 pack of 10 units)*
£183.03
(exc. VAT)
£219.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £183.03 | £18.303 |
*price indicative
- RS Stock No.:
- 474-015
- Mfr. Part No.:
- 1200845182
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Mounting Type | PCB Mount | |
| Connector Size | M16 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP69K | |
| Series | 120084 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Mounting Type PCB Mount | ||
Connector Size M16 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP69K | ||
Series 120084 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Ultra-lock (M12) receptacle is engineered to deliver reliability and robust performance in demanding industrial settings. Featuring a compact design tailored for PCB mounting, it ensures a secure connection with its 12 poles and exceptional IP69K rating for superior water and dust resistance. This connector stands out with its efficient male coupling mechanism and longevity, making it a trusted choice for various applications. Not only does it comply with stringent industry standards, but it also promotes ease of installation and maintenance due to its straightforward orientation and durable nickel-plated brass construction. This product is a testament to quality, perfectly bridging the gap between performance and versatility.
IP69K rating guarantees protection against high pressure and high temperature water jets
Designed for PCB mounting ensuring space efficiency in electronic applications
Nickel plated brass material enhances durability and corrosion resistance
12 poles provide robust connectivity reducing the risk of signal loss
Male gender ensures compatibility with various industrial connectors
Straight orientation facilitates easier installation and makes routing simpler
Manufactured within the 120084 series upholding exceptional quality standards
NEMA 6 rating assures superior environmental protection
Designed for PCB mounting ensuring space efficiency in electronic applications
Nickel plated brass material enhances durability and corrosion resistance
12 poles provide robust connectivity reducing the risk of signal loss
Male gender ensures compatibility with various industrial connectors
Straight orientation facilitates easier installation and makes routing simpler
Manufactured within the 120084 series upholding exceptional quality standards
NEMA 6 rating assures superior environmental protection
Related links
- Molex Industrial Circular Connectors Threaded Mount Socket IP67, 120099 Series
- Molex Industrial Circular Connectors PCB Mount Socket IP67, 120070 Series
- Molex Industrial Circular Connectors Female
- Molex Industrial Circular Connectors M12 Connector
- Molex Industrial Circular Connectors Cable Mount Female 130039 Series
- Molex Industrial Circular Connectors Cable Mount Male and Female Contacts 130035
- Molex Industrial Circular Connectors Threaded Mount Plug IP67, 120031 Series
- Molex Industrial Circular Connectors Cable Mount Male 130039 Series
