Molex Industrial Circular Connectors, 5 Contacts, M12 Connector
- RS Stock No.:
- 508-828
- Mfr. Part No.:
- 1200680137
- Brand:
- Molex
Subtotal (1 pack of 8 units)*
£193.07
(exc. VAT)
£231.68
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £193.07 | £24.134 |
*price indicative
- RS Stock No.:
- 508-828
- Mfr. Part No.:
- 1200680137
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 5 | |
| Connector Size | M12 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 5 | ||
Connector Size M12 | ||
- COO (Country of Origin):
- PL
The TE Connectivity Micro-Change (M12) Solid Body Splitter offers an efficient solution for connecting devices in industrial settings. This splitter seamlessly transitions a 5-pole male connector to two 5-pole female connectors, ensuring versatile connectivity for your applications. Designed with robust black overmoulding, it provides not only durability but also a sleek appearance that withstands the rigours of various environments. With an IP67 rating, this product is built to deliver exceptional performance even in challenging conditions, ensuring reliable operation from -25°C to +90°C. Perfectly suited for industries requiring reliable data transfer and power supply connections, this splitter is a key component for optimising your system's efficiency.
Designed for seamless connection in industrial environments
IP67 rating ensures protection against dust and water ingress
Robust construction featuring a black overmould for enhanced durability
Capable of operating in extreme temperature ranges
Facilitates multiple device connections through a single male connector
Built with high-quality materials such as PUR and nickel-plated brass
IP67 rating ensures protection against dust and water ingress
Robust construction featuring a black overmould for enhanced durability
Capable of operating in extreme temperature ranges
Facilitates multiple device connections through a single male connector
Built with high-quality materials such as PUR and nickel-plated brass
Related links
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271125-2 Series
- Phoenix Contact Industrial Circular Connectors M12 Connector Male, SACC Series
- Phoenix Contact Industrial Circular Connectors M12 Connector SACC Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271113-2 Series
- Phoenix Contact Industrial Circular Connectors M12 Connector Female, SACC Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271130-1 Series
- TE Connectivity Circular Connectors M12 Connector Male, 4-2271124-2 Series
- TE Connectivity Circular Connectors M12 Connector Female, 4-2271119-2 Series
