Phoenix Contact Industrial Circular Connectors, 5 Contacts, M12 Connector, Socket, Female, SACC Series

Bulk discount available

Subtotal (1 unit)*

£21.60

(exc. VAT)

£25.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£21.60
10 +£19.87

*price indicative

RS Stock No.:
518-953
Mfr. Part No.:
1438180
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Advanced connector is designed for seamless integration in various applications, offering robust performance and reliability. Engineered with a universal design, it features a shielded, 5 position configuration that ensures optimal signal integrity and resistance to interference. The M12 Push Pull connection mechanism not only allows for quick, tool free assembly but also guarantees secure connections under dynamic conditions. Its innovative design incorporates high quality materials, ensuring durability while maintaining compliance with stringent fire protection standards. This connector represents a perfect blend of functionality and convenience, catering to the needs of modern automation and connectivity solutions.

Colour coded and numeric markings enhance user friendly wiring
Integrated Push in Technology allows for efficient conductor insertion
Shock and vibration resistance ensures reliable long term performance
Robust materials provide enhanced shield protection against extreme mechanical stress
Designed to meet the latest industry standards for safety and reliability

Related links