Phoenix Contact Industrial Circular Connectors, 4 Contacts, M12 Connector, Socket, Female, SACC Series
- RS Stock No.:
- 494-804
- Mfr. Part No.:
- 1438169
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£19.20
(exc. VAT)
£23.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £19.20 |
| 10 + | £17.66 |
*price indicative
- RS Stock No.:
- 494-804
- Mfr. Part No.:
- 1438169
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular connector designed for universal applications. This state of the art solution operates with a reliable M12 Push Pull mechanism, facilitating straightforward connections while ensuring secure performance even in demanding environments. Notably, it features a 4 position shielded design, providing enhanced electrical integrity and protection against interference. The connector accommodates a broad range of cable diameters and is engineered from high quality materials, offering excellent durability and stability. Its intuitive design streamlines installation, making it an invaluable addition to your connectivity needs and adaptable for various industrial scenarios.
Durable materials ensure longevity and resistance to mechanical stress
Efficient colour coded and numerical identification simplifies wire assignment
Shock and vibration resistant features enhance reliability in dynamic settings
Environmentally compliant materials fulfil stringent safety regulations
Optimised for reliable 360° shielding under high mechanical strain
Efficient colour coded and numerical identification simplifies wire assignment
Shock and vibration resistant features enhance reliability in dynamic settings
Environmentally compliant materials fulfil stringent safety regulations
Optimised for reliable 360° shielding under high mechanical strain
Related links
- Phoenix Contact Industrial Circular Connectors M12 Connector Female, SACC Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Socket SACC Series
- Phoenix Contact Industrial Circular Connectors M12 Connector Female, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
