Phoenix Contact Industrial Circular Connectors, 4 Contacts, M12 Connector, Socket, Female, SACC Series
- RS Stock No.:
- 518-951
- Mfr. Part No.:
- 1438172
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£22.30
(exc. VAT)
£26.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £22.30 |
| 10 + | £20.52 |
*price indicative
- RS Stock No.:
- 518-951
- Mfr. Part No.:
- 1438172
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector is designed for universal applications, providing a reliable and efficient solution with its innovative push lock spring connection. The angled socket design enhances ease of use, ensuring a secure fit while maintaining optimal functionality within a compact footprint. With a robust shielded construction, this connector not only ensures superior electrical performance but also protects against environmental factors that could compromise signal integrity. The integration of advanced materials and construction techniques means it offers high resistance to mechanical stress, vibration, and extreme temperatures, making it suitable for demanding industrial environments.
Designed for optimal resistance against shock and vibration
Color coded and numerical identification makes wiring simple and intuitive
Constructed from durable materials that offer protection from harsh conditions
Compatible with a wide range of cable sizes for versatile applications
Meets stringent standards for fire protection in rail vehicles
Lightweight construction aids in reducing overall system weight
Color coded and numerical identification makes wiring simple and intuitive
Constructed from durable materials that offer protection from harsh conditions
Compatible with a wide range of cable sizes for versatile applications
Meets stringent standards for fire protection in rail vehicles
Lightweight construction aids in reducing overall system weight
Related links
- Phoenix Contact Industrial Circular Connectors M12 Connector Female, SACC Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Socket SACC Series
- Phoenix Contact Industrial Circular Connectors M12 Connector Female, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Plug-In Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
