Phoenix Contact Industrial Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, SACC Series

Bulk discount available

Subtotal (1 unit)*

£19.90

(exc. VAT)

£23.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£19.90
10 +£18.30

*price indicative

RS Stock No.:
535-933
Mfr. Part No.:
1438183
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Circular Connector is designed for robust applications requiring secure data transmission. Engineered to support PROFINET CAT5 technology, this connector seamlessly integrates four position shielding with a straight M12 Push Pull design. The intuitive push lock spring connection amplifies ease of installation, allowing for tool free conductor connections, making it ideal for quick assembly in various industrial settings. Featuring a zinc die cast outer construction, it guarantees durability without compromising on performance. Its compatibility with varying cable diameters ensures versatile usage across diverse applications, providing confidence under challenging environmental conditions.

Time saving push lock connection enhances installation efficiency
Simple colour coded and numbered design facilitates wire assignment
Integrated push in technology allows for direct insertion of pre treated conductors
Shock and vibration resistant which ensuring lasting performance even in demanding environments
Secured 360° shielding offers reliable protection against mechanical strain in heavy duty applications

Related links