Phoenix Contact Industrial Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, SACC Series
- RS Stock No.:
- 496-064
- Mfr. Part No.:
- 1438185
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£22.79
(exc. VAT)
£27.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £22.79 |
| 10 + | £20.97 |
*price indicative
- RS Stock No.:
- 496-064
- Mfr. Part No.:
- 1438185
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector exemplifies precision engineering, specifically designed to meet the demands of PROFINET CAT5 applications. With a robust shielded structure, it ensures reliable data transmission at speeds of up to 100 Mbps. The angled M12 push pull design not only facilitates effortless installation but also enhances accessibility in compact spaces. Crafted from durable, nickel plated zinc die cast materials, it offers superior mechanical resilience and long lasting performance. This connector has been meticulously engineered for seamless integration into automation systems, providing key connection points between devices.
Colour coded and numerically identified contact levers simplify conductor assignment
Incorporates a proven spring cage technology for secure and shock resistant connections
Provides reliable 360° shielding protecting against electromagnetic interference
Offers flexible angled cable outlets to adapt to various installation requirements
Ensures high rated surge voltage and insulation resistance for improved safety
Incorporates a proven spring cage technology for secure and shock resistant connections
Provides reliable 360° shielding protecting against electromagnetic interference
Offers flexible angled cable outlets to adapt to various installation requirements
Ensures high rated surge voltage and insulation resistance for improved safety
Related links
- Phoenix Contact Industrial Circular Connectors Cable Mount Socket SACC Series
- Phoenix Contact Industrial Circular Connectors M12 Connector Female, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Industrial Circular Connectors M12 Connector Female, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Connector Thread Mount Socket IP67, SACC Series
