Phoenix Contact Industrial Circular Connectors, 5 Contacts, M12 Connector, Plug, Male, SACC Series
- RS Stock No.:
- 483-135
- Mfr. Part No.:
- 1438175
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£21.31
(exc. VAT)
£25.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £21.31 |
| 10 + | £19.61 |
*price indicative
- RS Stock No.:
- 483-135
- Mfr. Part No.:
- 1438175
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector is designed for versatile applications, providing a reliable and efficient connection solution in a compact design. With its robust M12 Push Pull configuration, it ensures a secure connection that can withstand challenging environments. The connector features five positions and a shielded design, making it ideal for industrial automation where durability and functionality are paramount. An intuitive push lock mechanism allows for tool free operation, streamlining installation processes and reducing downtime.
Tool free connection ensures quick and effortless wiring
Intuitive design simplifies the identification of wire assignments
Proven spring cage technology provides a shock and vibration resistant connection
Compact size allows for installation in space restricted areas
Built to meet high durability standards for safety in rail applications
Versatile cable outlet types cater to a range of installation needs
Intuitive design simplifies the identification of wire assignments
Proven spring cage technology provides a shock and vibration resistant connection
Compact size allows for installation in space restricted areas
Built to meet high durability standards for safety in rail applications
Versatile cable outlet types cater to a range of installation needs
Related links
- Phoenix Contact Industrial Circular Connectors M12 Connector Male, SACC Series
- Phoenix Contact Industrial Circular Connectors Cable Plug SACC Series
- Phoenix Contact Industrial Circular Connectors M12 Connector Male, SACC Series
- Phoenix Contact Circular Connector M12 Connector Male SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug SACC Series
- Phoenix Contact Industrial Circular Connectors Cable Plug SACC Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Plug SACC Series
- Phoenix Contact Contact Insert PCB Mount Plug IP67, SACC Series
