Phoenix Contact Industrial Circular Connectors, 5 Contacts, M12 Connector, Plug, Male, SACC Series
- RS Stock No.:
- 496-062
- Mfr. Part No.:
- 1438179
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£23.79
(exc. VAT)
£28.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £23.79 |
| 10 + | £21.89 |
*price indicative
- RS Stock No.:
- 496-062
- Mfr. Part No.:
- 1438179
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is a meticulously designed solution for various industrial applications. With its robust and shielded construction, this connector facilitates reliable communication in demanding environments. Ideal for automation and control cabinet applications, it features a universal 5 position layout and an angled plug design that ensures easy installation and integration within existing systems. This connector's innovative push lock spring connection simplifies the wiring process, allowing for a quick and secure setup. The resilience of the materials used and its rated surge voltage further enhances its performance, making it a dependable choice for professionals looking for quality and durability in their connections.
Offers exceptional mechanical stability which ensuring secure contact under vibration
Manufactured with high quality materials for enduring performance in harsh conditions
Includes integrated colour coded identifiers for easy wire assignment
Employed in a wide range of applications across various industries enhancing versatility
Designed to withstand extreme ambient temperatures which ensuring reliability in diverse environments
Manufactured with high quality materials for enduring performance in harsh conditions
Includes integrated colour coded identifiers for easy wire assignment
Employed in a wide range of applications across various industries enhancing versatility
Designed to withstand extreme ambient temperatures which ensuring reliability in diverse environments
Related links
- Phoenix Contact Industrial Circular Connectors M12 Connector Male, SACC Series
- Phoenix Contact Industrial Circular Connectors Cable Plug SACC Series
- Phoenix Contact Industrial Circular Connectors M12 Connector Male, SACC Series
- Phoenix Contact Circular Connector M12 Connector Male SACC Series
- Phoenix Contact Circular Connector Panel Mount Plug SACC Series
- Phoenix Contact Contact Insert PCB Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Industrial Circular Connectors Cable Plug SACC Series
