Phoenix Contact Industrial Circular Connectors, 5 Contacts, Cable, M12 Connector, Plug, Male, SACC Series
- RS Stock No.:
- 518-948
- Mfr. Part No.:
- 1438158
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£11.64
(exc. VAT)
£13.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.64 |
| 10 + | £10.71 |
*price indicative
- RS Stock No.:
- 518-948
- Mfr. Part No.:
- 1438158
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Cable | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact innovative connector epitomises versatility and reliability in the world of circular connectors. The product showcases a robust, unshielded design perfectly suited for universal applications, featuring a 5-position configuration that ensures efficient connectivity. With a practical angled M12 Push-Pull connection and intuitive push-lock functionality, users can easily establish secure connections without the need for additional tools. Designed for both flexibility and durability, this connector not only simplifies installation but also offers excellent mechanical resistance, making it an ideal choice for demanding environments. With compliance to necessary international standards, it guarantees peace of mind for various industrial applications while maintaining seamless connectivity across different cables.
Time-saving push-lock connection enables tool-free disconnection
Colour-coded and numerically identified contact levers for intuitive setup
Integrated Push-in Technology facilitates easy conductor insertion
Spring-cage technology provides shock and vibration resistance
Optimised for installation speed with push-pull locking mechanism
Compatible with a wide range of conductor sizes for versatile use
Resilient construction designed for extreme ambient temperatures
Fulfils EU RoHS and REACH compliance for environmental safety
Lightweight design enhances usability without compromising performance
Colour-coded and numerically identified contact levers for intuitive setup
Integrated Push-in Technology facilitates easy conductor insertion
Spring-cage technology provides shock and vibration resistance
Optimised for installation speed with push-pull locking mechanism
Compatible with a wide range of conductor sizes for versatile use
Resilient construction designed for extreme ambient temperatures
Fulfils EU RoHS and REACH compliance for environmental safety
Lightweight design enhances usability without compromising performance
Related links
- Phoenix Contact Industrial Circular Connectors Cable Plug SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 IP69K, SACC Series
- Phoenix Contact Industrial Circular Connectors M12 Connector Male, SACC Series
- Phoenix Contact Circular Connector Cable Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP67, SACC Series
- Phoenix Contact Industrial Circular Connectors Cable Plug IP65 SACC Series
- Phoenix Contact Industrial Circular Connectors Cable Socket IP65 SACC
- Phoenix Contact Industrial Circular Connectors Cable Plug IP65 1438 Series
