Phoenix Contact Circular Connector, 3 Contacts, Cable, M12 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 494-793
- Mfr. Part No.:
- 1419641
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 494-793
- Mfr. Part No.:
- 1419641
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector | |
| Number of Contacts | 3 | |
| Mount Type | Cable | |
| Current | 16A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Orientation | Angled | |
| Series | SACC | |
| Voltage | 630V | |
| Coding | S | |
| Termination Type | Screw | |
| Mating Type | Standard | |
| Shell Size | M12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polyamide | |
| Pole Format | 3 | |
| Standards/Approvals | cUL Recognised, cULus Recognised, EAC, UL Recognised | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector | ||
Number of Contacts 3 | ||
Mount Type Cable | ||
Current 16A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Orientation Angled | ||
Series SACC | ||
Voltage 630V | ||
Coding S | ||
Termination Type Screw | ||
Mating Type Standard | ||
Shell Size M12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polyamide | ||
Pole Format 3 | ||
Standards/Approvals cUL Recognised, cULus Recognised, EAC, UL Recognised | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
- COO (Country of Origin):
- DE
The Phoenix Contact power connector is engineered for robust performance in demanding industrial environments. Crafted with precision, it features a 3-position plug angled design with a zinc die-cast knurl, ensuring secure connections even under high loads. The plug is designed with S-coding for protection against incorrect connections, making it an ideal choice for reliable power supply applications. With a wide external cable diameter range and compatibility for alternating current up to 16 A and 630 V, this connector is versatile enough to accommodate various cable specifications. Its durable materials and IP67 degree of protection ensure it withstands harsh conditions, while clear assembly guidelines facilitate installation, making operations smoother and safer.
Designed for high load applications with a secure screw connection
IP67 rating guarantees protection against dust and water ingress
Versatile cable outlet angle eases installation in tight spaces
S coded mechanism prevents incorrect connections for improved safety
Constructed from high quality materials for enhanced durability
Clear installation guidelines promote efficient assembly processes
