Phoenix Contact Industrial Circular Connectors, 5 Contacts, Cable, M12 Connector, Plug, Male, IP65, IP67, 1438 Series
- RS Stock No.:
- 494-801
- Mfr. Part No.:
- 1438156
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£11.64
(exc. VAT)
£13.97
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.64 |
| 10 + | £10.71 |
*price indicative
- RS Stock No.:
- 494-801
- Mfr. Part No.:
- 1438156
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Cable | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | 1438 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series 1438 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector represents a leap in connectivity technology, bringing together versatility and innovation. Designed for universal applications, this 5-position connector features a straight M12 Push-Pull design, promoting effortless connections without the need for cumbersome tools. The robust, plastic construction ensures durability while the integrated push-in technology simplifies installation with quick, direct wire insertion. This connector not only meets high-quality standards but also protects against environmental stress through shock- and vibration-resistant technology, making it an ideal choice for various applications demanding reliability and efficiency.
Time saving connection method enhances workflow efficiency
Color coded and numbered identification aids in intuitive wiring
Offers a secure connection through proven spring cage technology
Temperature resilience ensures performance in extreme conditions
Lightweight design reduces overall installation burden
RoHS compliant affirming its commitment to environmental sustainability
Color coded and numbered identification aids in intuitive wiring
Offers a secure connection through proven spring cage technology
Temperature resilience ensures performance in extreme conditions
Lightweight design reduces overall installation burden
RoHS compliant affirming its commitment to environmental sustainability
Related links
- Phoenix Contact Industrial Circular Connectors Cable Socket IP65 1438
- Phoenix Contact Industrial Circular Connectors Cable Socket 1438 Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Plug IP65 SACC
- Phoenix Contact Industrial Circular Connectors Cable Socket IP65 SACC
- Phoenix Contact Industrial Circular Connectors Cable Mount IP65 IP69K, IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Male IP67 IPD Series
- Lumberg Automation Industrial Circular Connectors Cable Mount Plug IP65 RSC
- Lumberg Automation Industrial Circular Connectors Solder Mount Plug IP65 RSE
