Phoenix Contact Circular Connector, 5 Contacts, Cable, Cable, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 496-501
- Mfr. Part No.:
- 1422851
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-501
- Mfr. Part No.:
- 1422851
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Product Type | Circular Connector | |
| Mount Type | Cable, Cable | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Orientation | Angled | |
| Series | SACC | |
| Coding | A | |
| Voltage | 48, 60V ac | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | M12 | |
| Termination Type | Crimp | |
| Mating Type | Standard | |
| Housing Material | Die Cast Zinc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EAC | |
| Pole Format | 5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Product Type Circular Connector | ||
Mount Type Cable, Cable | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Orientation Angled | ||
Series SACC | ||
Coding A | ||
Voltage 48, 60V ac | ||
Minimum Operating Temperature -40°C | ||
Shell Size M12 | ||
Termination Type Crimp | ||
Mating Type Standard | ||
Housing Material Die Cast Zinc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EAC | ||
Pole Format 5 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is an advanced solution designed for reliable connectivity in various industrial applications. Featuring a 5 position, shielded design, it ensures optimal performance even under challenging conditions. This connector is ideal for environments that require a robust and compact connection, such as railway applications, where both reliability and high contact density are critical. With its angled plug design and crimp connection method, this product simplifies installation and maintenance, making it a preferred choice for professionals. Its well engineered construction utilises zinc die cast material, providing not just strength but also corrosion resistance for longevity.
Designed to operate effectively in harsh ambient conditions
Provides high electromagnetic compatibility due to its shielded design
Facilitates tool free assembly for ease of use
Meets stringent fire protection regulations for industrial applications
Offers flexibility in installation with its adaptable pin assignment
Compatible with various conductor sizes for versatile applications
Related links
- Phoenix Contact Circular Connector Cable M12 Connector Male IP67, SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Plug IP65 SACC Series
- Phoenix Contact Circular Connector Clip Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-in Plug IP65 SACC Series
