Phoenix Contact Industrial Circular Connector, 5 Contacts, Cable, M12 Connector, Socket, Female, IP65, IP67, SACC Series
- RS Stock No.:
- 483-308
- Mfr. Part No.:
- 1438159
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£10.43
(exc. VAT)
£12.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.43 |
*price indicative
- RS Stock No.:
- 483-308
- Mfr. Part No.:
- 1438159
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Industrial Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Cable | |
| Current | 4A | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Orientation | Straight | |
| Series | SACC | |
| Coding | A | |
| Voltage | 48V ac, 60V ac | |
| Mating Type | Push Pull | |
| Termination Type | Spring Terminal | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Polyamide 66 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-010, IEC 61076-2-101 | |
| Contact Plating | Nickel Gold Alloy | |
| Contact Material | Copper Tin | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Industrial Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Cable | ||
Current 4A | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Orientation Straight | ||
Series SACC | ||
Coding A | ||
Voltage 48V ac, 60V ac | ||
Mating Type Push Pull | ||
Termination Type Spring Terminal | ||
Minimum Operating Temperature -40°C | ||
Housing Material Polyamide 66 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-010, IEC 61076-2-101 | ||
Contact Plating Nickel Gold Alloy | ||
Contact Material Copper Tin | ||
- COO (Country of Origin):
- DE
The Phoenix Contact SACC-P12FS-5PL-CM M connector is designed to provide a practical and efficient solution for a range of applications. This universal circular connector features a robust, unshielded design and operates with a user-friendly push-lock spring connection. Its intelligent coding system allows for swift and secure connections, making it ideal for installation in various environments. This connector meets the stringent standards required for industrial use, ensuring reliability and durability. With a high degree of protection, it is well-equipped to handle demanding operational conditions, making it an essential choice for professionals seeking quality connectivity solutions.
Intuitive design facilitates quick and easy wiring
Time-saving installation process eliminates the need for tools
Built to withstand extreme environmental conditions, enhancing longevity
Spring-cage technology guarantees a strong and secure contact
Environment-friendly with compliance to RoHS and REACH standards
Related links
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Industrial Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Industrial Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Industrial Power Connector Rear Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female IP67, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
