Phoenix Contact Industrial Circular Connectors, 4 Contacts, Cable, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 497-297
- Mfr. Part No.:
- 1095770
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.60
(exc. VAT)
£13.92
(inc. VAT)
- RS Stock No.:
- 497-297
- Mfr. Part No.:
- 1095770
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Mounting Type | Cable | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Mounting Type Cable | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector represents a remarkable advancement in connectivity solutions, specifically designed for automated applications. Its robust construction, featuring a straight plug design and push in connection technology, ensures reliable performance in industrial environments. This connector harmoniously combines a compact size with a highly functional design, making it ideal for applications requiring meticulous space management. With its versatile coding system and high insulation properties, it guarantees safe operation even under challenging conditions.
Incorporates push in technology for effortless tool free connections
Provides reliable connectivity for stranded conductors using a convenient lever
Designed for flexible signal and data cabling in various environments
Crafted for both indoor and outdoor applications with excellent durability
Standardised to be compliant with stringent regulations for safety and performance
Provides reliable connectivity for stranded conductors using a convenient lever
Designed for flexible signal and data cabling in various environments
Crafted for both indoor and outdoor applications with excellent durability
Standardised to be compliant with stringent regulations for safety and performance
Related links
- Phoenix Contact Industrial Circular Connectors Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Industrial Circular Connectors Cable Socket IP65 SACC
- Phoenix Contact Circular Connector Cable Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series

