Phoenix Contact Industrial Circular Connector, 8 Contacts, Cable, M12 Connector, Socket, Female, IP65, IP67, SACC Series

Subtotal (1 unit)*

£22.37

(exc. VAT)

£26.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.37

*price indicative

RS Stock No.:
497-257
Mfr. Part No.:
1319948
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Product Type

Industrial Circular Connector

Mount Type

Cable

Connector Size

M12

Current

2A

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Series

SACC

Orientation

Angled

Voltage

30V

Coding

A

Termination Type

Crimp

Mating Type

Push Pull

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Housing Material

Die Cast Zinc

Standards/Approvals

EN 50155:2001, IEC 61076-2-101

Contact Plating

Nickel Gold Alloy

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Phoenix Contact Connector stands out as a versatile solution for a range of connection needs. Designed with an 8 position, shielded socket angled M12 Push Pull configuration, this connector ensures reliable performance under various operational conditions. Its robust construction includes materials like nickel plated zinc die cast and a protective NBR seal, offering superior durability and resistance to environmental factors. With an external cable diameter range of 4.5 mm to 7.5 mm, it provides flexibility in cable management while maintaining top notch functionality.

Ensures reliable shield connectivity under extreme mechanical strain

Durable enough to withstand the rigorous demands of rail applications

Ambient operation temperature range accommodates diverse environmental conditions

Complies with multiple industry standards which ensuring dependable performance

Suitable for a variety of applications enhancing its versatility in use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy