Phoenix Contact Industrial Circular Connectors, 8 Contacts, Cable, M12 Connector, Socket, Female, IP65, IP67, SACC
- RS Stock No.:
- 497-807
- Mfr. Part No.:
- 1319946
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£25.07
(exc. VAT)
£30.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £25.07 |
| 10 + | £23.06 |
*price indicative
- RS Stock No.:
- 497-807
- Mfr. Part No.:
- 1319946
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 8 | |
| Mounting Type | Cable | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 8 | ||
Mounting Type Cable | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector designed to meet the rigorous demands of various industrial applications. This connector features a universal 8 position design with a durable shield, ensuring exceptional performance in harsh environments. Constructed with a robust zinc die cast housing, it provides a reliable push pull locking mechanism, which not only facilitates easy connections but also enhances stability under mechanical strain. With an external cable diameter range of 4.5 mm to 7.5 mm, it enables seamless integration into existing systems. The connector excels in conveying signals effectively, making it suitable for automation software and industrial communication systems.
Designed for high contact density optimising space in control cabinets
Reliable performance with overvoltage category II insulation characteristics
Green credentials achieved with compliance to EU RoHS and REACH regulations
Adaptable for various sectors including rail automotive and industrial systems
Reliable performance with overvoltage category II insulation characteristics
Green credentials achieved with compliance to EU RoHS and REACH regulations
Adaptable for various sectors including rail automotive and industrial systems
Related links
- Phoenix Contact Industrial Circular Connectors Cable Socket IP65 SACC
- Phoenix Contact Industrial Circular Connectors Cable Socket IP65 SACC
- Phoenix Contact Industrial Circular Connectors Cable Socket IP65 SACC
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Female IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector IP65 SACC Series
- Phoenix Contact Industrial Circular Connectors Cable Plug IP65 SACC Series
