Phoenix Contact Industrial Circular Connectors, 5 Contacts, Cable Mount, Male, IP65, IP67, IP69K, IPD Series
- RS Stock No.:
- 497-286
- Mfr. Part No.:
- 1088668
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£12.41
(exc. VAT)
£14.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.41 |
| 10 + | £11.42 |
*price indicative
- RS Stock No.:
- 497-286
- Mfr. Part No.:
- 1088668
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67, IP69K | |
| Series | IPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Contact Gender Male | ||
IP Rating IP65, IP67, IP69K | ||
Series IPD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is designed for reliable connectivity in demanding environments. With its robust push lock connection method, this component ensures fast and secure installation while accommodating a variety of conductor sizes. It seamlessly integrates into applications requiring durability and high performance, capable of handling rated voltages of up to 600 V and currents of 17.5 A. Engineered for exceptional performance, this connector is suitable for harsh environmental conditions, featuring IP66, IP68, and IP69K ratings.
Versatile conductor connections support various cable cross section types
Designed with robust materials ensuring long lasting performance
Integrated position marking simplifies installation and maintenance
Offers superior UV resistance adding longevity to outdoor applications
Lightweight yet sturdy facilitating easy handling and installation
Designed with robust materials ensuring long lasting performance
Integrated position marking simplifies installation and maintenance
Offers superior UV resistance adding longevity to outdoor applications
Lightweight yet sturdy facilitating easy handling and installation
Related links
- Phoenix Contact Industrial Circular Connectors Cable Mount IP65 IP69K, IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Male IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors IP65 IP69K, IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Female IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Female IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Male IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable IP67 IPD Series
