Phoenix Contact Industrial Circular Connectors, 5 Contacts, Cable Mount, Male, IP65, IP67, IP69K, IPD Series
- RS Stock No.:
- 497-834
- Mfr. Part No.:
- 1088676
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£12.41
(exc. VAT)
£14.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £12.41 |
| 10 + | £11.42 |
*price indicative
- RS Stock No.:
- 497-834
- Mfr. Part No.:
- 1088676
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67, IP69K | |
| Series | IPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Contact Gender Male | ||
IP Rating IP65, IP67, IP69K | ||
Series IPD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Installation Connector is designed for efficiency and reliability in demanding environments. The push lock connection method ensures a secure fit, facilitating easy distribution of power. With its compact dimensions and robust construction, this connector is ideal for various applications, including automation and connectivity solutions. Its design adheres to stringent standards, offering high degrees of protection against environmental factors. The light grey housing not only enhances visibility but also contributes to its suitability in a range of settings.
Rated for high voltage and current capacity
Compact design allows for easy integration into tight spaces
Environmentally resilient meeting IP66 IP68 and IP69K standards
Suitable for a broad range of industries and applications
Complies with EU RoHS substance requirements
Light grey colour enhances visibility for ease of handling
Compact design allows for easy integration into tight spaces
Environmentally resilient meeting IP66 IP68 and IP69K standards
Suitable for a broad range of industries and applications
Complies with EU RoHS substance requirements
Light grey colour enhances visibility for ease of handling
Related links
- Phoenix Contact Industrial Circular Connectors Cable Mount IP65 IP69K, IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Male IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors IP65 IP69K, IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Female IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Female IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Male IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable IP67 IPD Series
