Phoenix Contact Industrial Circular Connector, 3 Contacts, Cable, Plug, Male, IP65, IP67, IP69K, IPD Series
- RS Stock No.:
- 535-927
- Mfr. Part No.:
- 1088672
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.61
(exc. VAT)
£9.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 31 unit(s) ready to ship
- Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.61 |
| 10 - 24 | £7.40 |
| 25 + | £7.20 |
*price indicative
- RS Stock No.:
- 535-927
- Mfr. Part No.:
- 1088672
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Industrial Circular Connector | |
| Number of Contacts | 3 | |
| Mount Type | Cable | |
| Current | 2A | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67, IP69K | |
| Series | IPD | |
| Voltage | 50V | |
| Coding | P | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Push-in | |
| Housing Material | Polyamide | |
| Maximum Operating Temperature | 100°C | |
| Pole Format | 2+PE | |
| Standards/Approvals | cULus Listed, VDE | |
| Contact Plating | Nickel, Silver, Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Industrial Circular Connector | ||
Number of Contacts 3 | ||
Mount Type Cable | ||
Current 2A | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67, IP69K | ||
Series IPD | ||
Voltage 50V | ||
Coding P | ||
Minimum Operating Temperature 30°C | ||
Termination Type Push-in | ||
Housing Material Polyamide | ||
Maximum Operating Temperature 100°C | ||
Pole Format 2+PE | ||
Standards/Approvals cULus Listed, VDE | ||
Contact Plating Nickel, Silver, Tin | ||
Contact Material Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Installation Connector merges functionality with high performance, specifically designed for robust electrical connections in demanding environments. With its innovative Push Lock connection method, the connector ensures a secure and tool free assembly, streamlining installation processes. Its advanced design accommodates a variety of conductor cross sections, making it versatile for numerous applications. Furthermore, the multiple degrees of protection, including IP66, IP68, and IP69K ratings, guarantee reliability under challenging conditions, such as exposure to moisture and mechanical stress, ensuring continuous operation in the field.
Constructed with premium materials for increased durability and longevity
Optimised for a diverse array of conductor sizes promoting flexibility in use
Provides excellent resistance to environmental factors which ensuring durability
Lightweight design facilitates easy handling and reduces installation time
Compatible with various accessories to enhance functionality and performance
Related links
- Phoenix Contact Industrial Circular Connector Cable Male IP67 IPD Series
- Phoenix Contact Industrial Circular Connector Cable Male IP67 IPD Series
- Phoenix Contact Industrial Circular Connector Cable Female IP67 IPD Series
- Phoenix Contact Industrial Circular Connector Male IP67 IPD Series
- Phoenix Contact Industrial Circular Connector Cable Female IP67 IPD Series
- Phoenix Contact Industrial Circular Connector Cable IP65 IP69K, IPD Series
- Phoenix Contact Industrial Circular Connector Cable Plug IP65 IP69K, IPD
- Phoenix Contact Circular Connector Panel Mount Plug IP66 IP69K, IPD Series
