Phoenix Contact Industrial Circular Connector, 5 Contacts, Cable, Socket, Female, IP65, IP67, IP69K, IPD Series
- RS Stock No.:
- 497-288
- Mfr. Part No.:
- 1088677
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£9.47
(exc. VAT)
£11.36
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9.47 |
*price indicative
- RS Stock No.:
- 497-288
- Mfr. Part No.:
- 1088677
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Industrial Circular Connector | |
| Number of Contacts | 5 | |
| Mount Type | Cable | |
| Current | 17.5A | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67, IP69K | |
| Series | IPD | |
| Voltage | 60V | |
| Coding | P | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Push-in | |
| Maximum Operating Temperature | 100°C | |
| Housing Material | Polyamide | |
| Standards/Approvals | cULus, VDE | |
| Pole Format | 4+PE | |
| Contact Plating | Gold, Nickel, Tin | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Industrial Circular Connector | ||
Number of Contacts 5 | ||
Mount Type Cable | ||
Current 17.5A | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67, IP69K | ||
Series IPD | ||
Voltage 60V | ||
Coding P | ||
Minimum Operating Temperature 30°C | ||
Termination Type Push-in | ||
Maximum Operating Temperature 100°C | ||
Housing Material Polyamide | ||
Standards/Approvals cULus, VDE | ||
Pole Format 4+PE | ||
Contact Plating Gold, Nickel, Tin | ||
Contact Material Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Installation Connector is designed for efficiency and reliability in demanding environments. Tailored for seamless interconnectivity, it utilises a push lock connection method that simplifies wiring while ensuring maximum safety. Constructed from high quality materials, this connector resists mechanical stress and environmental challenges. Its compact design does not compromise performance, making it suitable for a diverse range of applications, from the automotive industry to building automation.
Designed for easy and secure push lock connections
Compact dimensions enable installation in restricted spaces
Clear position markings improve installation accuracy
Compatible with a variety of conductor sizes for flexibility
High ambient temperature tolerance supports diverse applications
Mechanical robustness ensures longevity and reliability
Related links
- Phoenix Contact Industrial Circular Connector Cable Female IP67 IPD Series
- Phoenix Contact Industrial Circular Connector Cable Female IP67 IPD Series
- Phoenix Contact Industrial Circular Connector Cable IP65 IP69K, IPD Series
- Phoenix Contact Industrial Circular Connector Male IP67 IPD Series
- Phoenix Contact Industrial Circular Connector Cable Male IP67 IPD Series
- Phoenix Contact Industrial Circular Connector Cable Male IP67 IPD Series
- Phoenix Contact Industrial Circular Connector Cable Plug IP65 IP69K, IPD
- Phoenix Contact Industrial Circular Connector Cable Socket IP65 IP69K, SACC
