Phoenix Contact Industrial Circular Connectors, 3 Contacts, Cable, IP65, IP67, IP69K, IPD Series
- RS Stock No.:
- 493-185
- Mfr. Part No.:
- 1088662
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£8.85
(exc. VAT)
£10.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £8.85 |
| 10 - 24 | £8.14 |
| 25 + | £7.35 |
*price indicative
- RS Stock No.:
- 493-185
- Mfr. Part No.:
- 1088662
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Mounting Type | Cable | |
| IP Rating | IP65, IP67, IP69K | |
| Series | IPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Mounting Type Cable | ||
IP Rating IP65, IP67, IP69K | ||
Series IPD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Connector is designed for reliable electrical connections in demanding environments. This installation connector employs a push lock mechanism, ensuring a secure and time efficient assembly process, ideal for applications where space and accessibility are limited. Its robust construction offers enhanced durability against environmental conditions, making it well suited for industrial settings. This connector not only guarantees safe operation through its IP66, IP68, and IP69K ratings, but also accommodates a wide range of conductor sizes, catering to flexible installation needs.
Push lock connection method facilitates quick and secure assembly
Accommodates a variety of conductor cross sections for flexible application
Rated for use in harsh environmental conditions which ensuring operational reliability
Compact design optimises space utilisation and installation efficiency
Touch proof when disconnected enhancing user safety
Durable materials withstand UV exposure and extreme temperatures
Accommodates a variety of conductor cross sections for flexible application
Rated for use in harsh environmental conditions which ensuring operational reliability
Compact design optimises space utilisation and installation efficiency
Touch proof when disconnected enhancing user safety
Durable materials withstand UV exposure and extreme temperatures
Related links
- Phoenix Contact Industrial Circular Connectors Cable IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Female IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Male IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Female IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount IP65 IP69K, IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Female IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Male IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors IP65 IP69K, IPD Series
