Phoenix Contact Industrial Circular Connectors, 5 Contacts, Cable Mount, Socket, Female, IP65, IP67, IP69K, IPD Series
- RS Stock No.:
- 493-186
- Mfr. Part No.:
- 1088669
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£11.56
(exc. VAT)
£13.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.56 |
| 10 + | £10.64 |
*price indicative
- RS Stock No.:
- 493-186
- Mfr. Part No.:
- 1088669
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67, IP69K | |
| Series | IPD | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67, IP69K | ||
Series IPD | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Installation Connector is engineered for exceptional reliability and performance, making it a perfect choice for demanding applications. Featuring a push lock connection method, this connector facilitates quick and straightforward wiring. With multiple positions and compatibility with various conductor sizes, it ensures versatility and ease of installation in complex electrical setups. The robust construction including high ingress protection ratings up to IP69K guarantees dependable operation in harsh environments, while also providing secure locking without the need for tools.
Robust materials provide resistance to mechanical stress and environmental factors
Tool free locking mechanism enhances installation speed and confidence
Designed to endure extreme temperatures which ensuring functionality in diverse applications
Lightweight construction reduces overall system weight without sacrificing durability
Clear position markings facilitate easy identification during setup
Tool free locking mechanism enhances installation speed and confidence
Designed to endure extreme temperatures which ensuring functionality in diverse applications
Lightweight construction reduces overall system weight without sacrificing durability
Clear position markings facilitate easy identification during setup
Related links
- Phoenix Contact Industrial Circular Connectors Cable Mount Female IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Female IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors IP65 IP69K, IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount IP65 IP69K, IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Male IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable Mount Female IP67 IPD Series
- Phoenix Contact Industrial Circular Connectors Cable IP67 IPD Series
